Descriptions de EBM-Papst W2E143-AA15-01 fournies par ses distributeurs.
AC Fans Axial Fan, 172x51mm Round, 115VAC, 158.9CFM, 26W, 60dBA, 3300RPM, Ball Bearing
AC Axial Fan, 115 V, Circular, 172 mm, 51 mm, Ball Bearing, 259 CFM
AC Fan Axial Ball Bearing 115V 220.7CFM/259CFM 55dB/60dB
AC Fan Ball 230V 26W 60Hz 258.9CFM 60dB Flange Mount
FAN,115VAC,258.9CFM,172X51 BALL,TERMINALS,UL/CSA/VDE
AC Fan, Axial Construction, 115V, 26W
ebm W2E143, 172 x 51mm, 115 V , 440m3/h, 3300rpm
FAN AXIAL 172X51MM 115VAC TERM
Axial Fan, 172Mm, 115Vac; Rango De Producto:Serie W2E143; Tensión De Alimentación:115Vac; Tamaño Del Marco Del Ventilador:172Mm; Profundidad Externa:51Mm; Rango De Flujo - Imperial:260Cu.ft/Min; Rango De Flujo - Métrico:7.25M³/Min |Ebm-Papst W2E143-AA15-01
FAN, 172X51MM, 115VAC; External Depth:51mm; Outer Diameter:172mm; Current Type:AC; Supply Voltage:115VAC; Flow Rate - Imperial:258.9cu.ft/min; Noise Rating:60dBA; Bearing Style:Ball; Power Connection Type:Terminals; SVHC:No SVHC (15-Dec-2010); Bearing Type:Ball; Case Material:Die-cast aluminium; Depth:51mm; External Diameter:172mm; Flow Rate:258.9cu.ft/min; Material:Sheet Steel; Noise Figure Typ:60dBA; Operating Temperature Max:70°C; Power Consumption:26W; Supply Voltage V AC:115VAC; Terminal Type:2 x Flat Pin