Eaton SS-5H-5A-BK

Fuses with Leads (Through Hole) 250V 5A SS-5H RADIAL TD FUSE
$ 0.826
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Eaton SS-5H-5A-BK.

IHS

Datasheet5 pagesIl y a 4 ans
Datasheet3 pagesIl y a 11 ans

Master Electronics

element14 APAC

Historique des stocks

Tendance sur 3 mois:
+2.47%

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

Bel Fuse0697W6300-02
Electric Fuse, Time Lag Blow, 6.3A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697W6300-01
Electric Fuse, Time Lag Blow, 6.3A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0698Q6300-02
Electric Fuse, Fast Blow, 6.3A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO
Littelfuse0208006.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 6 A, 350 VAC, TH, RoHS
Littelfuse0209006.MXEP
209 Series Slo-Blo 350 V 6 A Ø 4.8 x 14.9 mm Axial Lead Glass Cartridge Fuse
Littelfuse0209006.MXP
209 Series - 2AG Slo-Blo (Time-Lag) Lead-Free Subminiature Glass Body Fuse, 6 A, 350 VAC, RoHS

Descriptions

Descriptions de Eaton SS-5H-5A-BK fournies par ses distributeurs.

Fuses with Leads (Through Hole) 250V 5A SS-5H RADIAL TD FUSE
5A Radial T Non-Resettable Wire Ended Fuse; 300 V ac
Electric Fuse, Time Delay Blow, 5A, 300VAC, 100A (IR), Through Hole
Fuse, PCB Leaded, 5 A, 250 VAC, SS-5H, Time Delay, Radial Leaded
FUSE BOARD MNT 5A 300VAC RADIAL
SS-5H RADIAL TD FUSE BULK PACK
SS-5H-5A-BK, EATON ELECTRONICS
FUSE, RADIAL, 5A, TIME DELAY, 250V; Voltage Rating V AC:250V; Fuse Current:5A; Breaking Capacity:100A; Blow Characteristic:Time Delay; Fuse Size Metric:8.5mm x 4.3mm x 7.85mm; Fuse Case Style:Radial Leaded; SVHC:No SVHC (18-Jun-2012); Fuse Mounting:Through Hole; MSL:MSL 1 - Unlimited

Alias du fabricant

Eaton possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Eaton peut également être connu sous les noms suivants :

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN