Eaton FWP-150A

FWP Series Fast-Acting 700 V 150 A Ø 38.1 x 129.29 mm High Speed Fuse
$ 289.76
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Eaton FWP-150A.

IHS

Datasheet6 pagesIl y a 4 ans
Datasheet3 pagesIl y a 17 ans

Future Electronics

Electro Sonic

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Historique des stocks

Tendance sur 3 mois:
-94.44%

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

Specialty Fuses 500VAC 175A High Speed Fuse
Eaton160MT
Hrc Fuse, British Bs 88, 500 V, 690 V, 160 A, Bolted Tag, Mt Series |Eaton Bussmann 160MT
LittelfuseL70S175.V
Electric Fuse, Very Fast Blow, 175A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWP-175A
MersenF215170
Fuse Base, 690 V, 690 V, 160 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Na
Littelfuse0NLS175.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade

Descriptions

Descriptions de Eaton FWP-150A fournies par ses distributeurs.

FWP Series Fast-Acting 700 V 150 A Ø 38.1 x 129.29 mm High Speed Fuse
FUSE, SEMICONDUCTOR, 150A; Product Range:FWP Series; Fuse Current:150A; Blow Characteristic:Fast Acting; Fuse Size Metric:38.1mm x 72.13mm; Fuse Size Imperial:1.5" x 2.84"; Voltage Rating VDC:700VDC; Voltage Rating VAC:700VAC RoHS Compliant: Yes
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Alias du fabricant

Eaton possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Eaton peut également être connu sous les noms suivants :

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • FWP150A