Cinch Connectivity Solutions BACC63BP22H19S9

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Cinch Connectivity Solutions BACC63BP22H19S9.

IHS

Datasheet22 pagesIl y a 8 ans

Newark

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Pièces détachées

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 19 Contacts
Amphenol AerospaceD38999/26WJ19SN
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 19 Contacts
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol AerospaceD38999/26JD19SB
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol AerospaceD38999/26WJ19SA
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions de Cinch Connectivity Solutions BACC63BP22H19S9 fournies par ses distributeurs.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Medical
CIRCULAR, SIZE 22, 19WAY, SKT; Product Range:BACC63 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:19Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Insert Arrangement:22-19; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Non-conductive Black Anodise; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:9; Service Class:Environmentally Sealed; Equivalent Military Specification:MIL-DTL-26500 Series; SVHC:No SVHC (15-Jan-2018); Approval Category:MIL-C-26500
Circular, Plug, 22-19S, Cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Contactos:19; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable; Contacto, Material:Cobre |Cinch Connectivity Solutions BACC63BP22H19S9

Alias du fabricant

Cinch Connectivity Solutions possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Cinch Connectivity Solutions peut également être connu sous les noms suivants :

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL