Analog Devices MAX16838AUP/V+

Integrated, 2-Channel, High-Brightness LED Driver with High-Voltage Boost and SEPIC Controller
$ 7.01
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices MAX16838AUP/V+.

Analog Devices

Official datasheet0 pageIl y a 0 an

Ciiva

Augswan

Historique des stocks

Tendance sur 3 mois:
+0.00%

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Ressources d’ingénierie

Voir les kits d'évaluation et les conceptions de référence pour Analog Devices MAX16838AUP/V+.

Pièces détachées

Texas InstrumentsLM3492MH/NOPB
IC LED DRVR RGLTR 50MA 20HTSSOP / LED Driver 5200uA Supply Current 20-Pin HTSSOP EP Tube
Texas InstrumentsLM3492QMH/NOPB
IC LED DRVR RGLTR 50MA 20HTSSOP / Two-Channel Individual Dimmable LED Driver
Texas InstrumentsLM3492MHX/NOPB
LED Driver 28 Segment 5200uA Supply Current 20-Pin HTSSOP EP T/R
Diodes Inc.ZXLD1374EST20TC
LED Driver Controller 60V 1.5A TSSOP16EP | Diodes Inc ZXLD1374EST20TC
Analog DevicesMAX16834AUP+
High-Power LED Driver with Integrated High-Side LED Current Sense and PWM Dimming MOSFET Driver
Analog DevicesMAX16814AUP+
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller

Descriptions

Descriptions de Analog Devices MAX16838AUP/V+ fournies par ses distributeurs.

Integrated, 2-Channel, High-Brightness LED Driver with High-Voltage Boost and SEPIC Controller
Tube MAX16838 SEPIC Step-Down (Buck) Step-Up (Boost) PWM led driver 6.5mm 150mA 40V 2.051W
Industry's Only 2-String HB LED Driver for Automotive Applications Provides a Highly Integrated, Cost-Effective Solution
Ciiva
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: HTSSOP; Package Shape: RECTANGULAR;
LED DRIVER, AEC-Q100, BOOST/SEPIC, TSSOP; Device Topology:Boost, SEPIC; No. of Outputs:2Outputs; Output Current:150mA; Output Voltage:40V; Driver Case Style:TSSOP; No. of Pins:20Pins; Input Voltage Min:4.75V; Input Volta
Led Driver, Boost, Sepic, Tssop-Ep-20; Topology:Boost, Sepic; Led Driver Type:Non-Isolated; Input Voltage Min:4.75V; Input Voltage Max:40V; Output Voltage Max:40V; Output Current Max:150Ma; Switching Frequency Typ:-; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16838AUP/V+

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • MAX16838AUPV+