Analog Devices MAX1586CETM+

High-Efficiency, Low-IQ PMICs with Dynamic Core for PDAs and Smartphones
$ 10.69
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices MAX1586CETM+.

Analog Devices

Official datasheet0 pageIl y a 0 an

Farnell

Newark

Augswan

ShanghaiCT

Historique des stocks

Tendance sur 3 mois:
-9.94%

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Ressources d’ingénierie

Voir les kits d'évaluation et les conceptions de référence pour Analog Devices MAX1586CETM+.

Pièces détachées

BUCK, SYNCH, ADJ, 15A, 1MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:1
Conv DC-DC 7V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 34-Pin PQFN EP T/R
Texas InstrumentsLMZ31707RVQT
2.95V to 17V, 7A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
Texas InstrumentsLMZ31710RVQT
DC/DC CONVERTER 0.6-5.5V 55W / Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R
Texas InstrumentsLMZ31704RVQT
2.95V to 17V, 4A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:

Descriptions

Descriptions de Analog Devices MAX1586CETM+ fournies par ses distributeurs.

High-Efficiency, Low-IQ PMICs with Dynamic Core for PDAs and Smartphones
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Power Management Unit, Tqfn-48; Supply Voltage:5.5V; No. Of Step-Down Dc - Dc Converters:3; No. Of Ldo Regulators:3; No. Of Regulated Outputs:6; Digital Ic Case:Tqfn; No. Of Pins:48Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1586CETM+
POWER MANAGEMENT, 2.6~5.5V, 48QFN; Primary Input Voltage:5.5V; No. of Outputs:3; Output Current:1.3A; Voltage Regulator Case Style:QFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Base Number:1586; Frequency:1MHz; Input Voltage Max:5.5V; Input Voltage Min:2.6V; Operating Frequency:1MHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:1.2A; Output Voltage Max:5.5V; Output Voltage Min:0.7V; Package / Case:TQFN; Power Dissipation Pd:2105mW; Power Dissipation Pd:2105mW; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V; Termination Type:SMD

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated