Analog Devices ADXL001-500BEZ

High Performance, Wide Bandwidth Accelerometer | ACCELEROMETER 500G ANALOG 8LCC
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices ADXL001-500BEZ.

Farnell

Datasheet16 pagesIl y a 16 ans

element14 APAC

iiiC

Modèles CAO

Téléchargez les symboles Analog Devices ADXL001-500BEZ, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
Ultra Librarian
SymboleEmpreinte
Télécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Descriptions

Descriptions de Analog Devices ADXL001-500BEZ fournies par ses distributeurs.

High Performance, Wide Bandwidth Accelerometer | ACCELEROMETER 500G ANALOG 8LCC
Accelerometer Single ±500g 3.135V to 6V 6.7mV/g 8-Pin CLCC Tube
Accelerometer Single ±500g 3.3V/5V 6.7mV/g Automotive 8-Pin CLLCC Tube
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: QCCN; Package Shape: SQUARE; Surface Mount: YES;
MEMS ACCELEROMETER, 1AXIS, 500G, LCC-8; MEMS Sensor Output:Digital; Measurement Axis:X; Acceleration Range:± 500g; Supply Voltage Min:3.135V; Supply Voltage Max:6V; Sensor Case Style:LCC; No. of Pins:8Pins; Sensitivity Typ:3.3mV/g; RoHS Compliant: No
The ADXL001 is a major advance over previous generations of accelerometers providing high performance and wide bandwidth. This part is ideal for industrial, medical, and military applications where wide bandwidth, small size, low power, and robust performance are essential. Using Analog Devices, Inc. proprietary fifth-generation iMEMs® process enables the ADXL001 to provide the desired dynamic range that extends from ±70 g to ±500 g in combination with 22 kHz of bandwidth. The accelerometer output channel passes through a wide bandwidth differential-to-single-ended converter, which allows access to the full mechanical performance of the sensor. The part can operate on voltage supplies from 3.3 V to 5 V. The ADXL001 also has a self-test (ST) pin that can be asserted to verify the full electromechanical signal chain for the accelerometer channel. The ADXL001 is available in the industry-standard 8-terminal LCC and is rated to work over the extended industrial temperature range (-40°C to +125°C). Applications Vibration monitoring Shock detection Sports diagnostic equipment Medical instrumentation Industrial monitoring

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • ADXL001-500BEZ.
  • ADXL001500BEZ