Amphenol Industrial MS27484T16F42P-LC

MIL Series Connector, 42 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 70.084
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Amphenol Industrial MS27484T16F42P-LC.

IHS

Datasheet1 pageIl y a 0 an

Newark

element14 APAC

Historique des stocks

Tendance sur 3 mois:
+0.00%

Pièces détachées

Amphenol AerospaceMS27473T16F42P
Conn Subminiature Cylindrical PIN 42 POS Crimp ST Cable Mount 42 Terminal 1 Port
Amphenol AerospaceMS27473T16B42P L/C
Conn Subminiature Cylindrical PIN 42 POS Crimp ST Cable Mount 42 Terminal 1 Port
Amphenol AerospaceMS27473T16B42P
Conn MIL-DTL-38999 Circular PIN 42 POS Crimp ST Cable Mount 42 Terminal 1 Port
Amphenol IndustrialPT06SE-18-32P
Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
Amphenol IndustrialMS3126F18-32P
Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
Amphenol IndustrialPT06SE-20-39P(SR)
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceMS27473T16B42PC
Conn Subminiature Cylindrical PIN 42 POS Crimp ST Cable Mount 42 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 42 POS Crimp ST Cable Mount 42 Terminal 1 Port
Amphenol IndustrialMS3126F20-41P
Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Descriptions

Descriptions de Amphenol Industrial MS27484T16F42P-LC fournies par ses distributeurs.

MIL Series Connector, 42 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CONNECTOR, CIRC, 16-42, 42WAY, SIZE 16; Connector Type:Circular Military; Series:JT; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:16; Insert Arrangement:16-42; No. of Contacts:42; Contact Termination:Crimp; Contact Plating:Gold; Approval Category:MIL-DTL-38999 Series II, MIL-C-27599 Series II; Connector Insert Type:16-42; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Plating:Gold; Contact Type:Pin; Mounting Type:Cable; No. of Ways:42; Termination Method:Crimp
CONNECTOR, CIRC, 16-42, 42WAY, SIZE 16; Military Specification: MIL-DTL-38999 Series II; Circular Connector Shell Style: Straight Plug; No. of Contacts: 42Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; C
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Alias du fabricant

Amphenol Industrial possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Amphenol Industrial peut également être connu sous les noms suivants :

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • MS27484T16F42P L/C
  • MS27484T16F42PLC