Amphenol Communications Solutions 54201-S08-14

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Poly Bag
Fiche technique

Prix et stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTD54201-S08-14Contact
>1wk
Nexxon Inc. (USA)54201-S08-14Contact
>1wk
North Star MicroNS-54201-S08-14Contact
1d

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Amphenol Communications Solutions 54201-S08-14.

Arrow Electronics

Datasheet3 pagesIl y a 17 ans

Newark

Pièces détachées

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Surface Mount Right Angle, TSM Series
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST SMD SL Tube
Conn Wire to Board HDR 10 POS 1.27mm Solder ST Top Entry SMD Picoflex® Tube
Amphenol Communications Solutions10112684-G03-12ULF
Board Connector, 12 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Surface Mount

Descriptions

Descriptions de Amphenol Communications Solutions 54201-S08-14 fournies par ses distributeurs.

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Poly Bag
BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 14 Positions, 2.54 mm (0.100in) Pitch.
BOARD-BOARD CONN, HEADER, 14WAY, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Header; Product Range:FCI BergStik 54201 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows RoHS Compliant: Yes

Alias du fabricant

Amphenol Communications Solutions possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Amphenol Communications Solutions peut également être connu sous les noms suivants :

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.