Amphenol Aerospace MS27473T18B30S

MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 88.912
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Amphenol Aerospace MS27473T18B30S.

IHS

Datasheet1 pageIl y a 24 ans

Farnell

JRH Electronics

Historique des stocks

Tendance sur 3 mois:
+0.00%

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

Amphenol IndustrialPT06SE-18-30P
Conn MIL-C-26482 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Amphenol IndustrialMS3126F18-30PW
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceMS27484T18F30P
Conn Subminiature Cylindrical PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Amphenol AerospaceMS27473E18A30S
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-18-30P(SR)(LC)
Miniature Cylindrical Circular Connector Housing Plug 30 Position Pin Contact Cable Mount

Descriptions

Descriptions de Amphenol Aerospace MS27473T18B30S fournies par ses distributeurs.

MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector, Mil-Dtl-38999 Series Ii Crimp, Bayonet, Circular Military Rohs Compliant: No
Conn Subminiature Cylindrical SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
CIRCULAR, SIZE 18, 30WAYS, SKT; Military Specification: MIL-DTL-38999 Series II; Circular Connector Shell Style: Straight Plug; No. of Contacts: 30Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Alias du fabricant

Amphenol Aerospace possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Amphenol Aerospace peut également être connu sous les noms suivants :

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO