Amphenol Aerospace MS27473E10B13P

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 58.554
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Amphenol Aerospace MS27473E10B13P.

IHS

Datasheet1 pageIl y a 24 ans

Newark

Farnell

JRH Electronics

Historique des stocks

Tendance sur 3 mois:
+231%

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Automotive
Amphenol AerospaceMS27484T10B13S
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27484E10F13S
Connector MIL-DTL-38999 Circular Plug 13 Position Socket Contact Crimp Straight Cable Mount
Amphenol AerospaceMS27473T10F13S
Conn Subminiature Cylindrical SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Amphenol AerospaceMS27484E10B13S
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27473T10F13SA
Conn Subminiature Cylindrical SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Descriptions

Descriptions de Amphenol Aerospace MS27473E10B13P fournies par ses distributeurs.

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Automotive
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:13; Contact Termination:Crimp; Series:MS27473; Contact Plating:Gold; Connector Shell Size:10; Contact Gender:Pin; Connector Mounting:Cable ;RoHS Compliant: No
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Alias du fabricant

Amphenol Aerospace possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Amphenol Aerospace peut également être connu sous les noms suivants :

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO