Allen Bradley 140M-C2E-B25

Allen Bradley 140M-C2E-B25 Motor Protection Circuit Breaker 1.6-2.5A

Prix et stock

Descriptions

Descriptions de Allen Bradley 140M-C2E-B25 fournies par ses distributeurs.

ALLEN BRADLEY 140M-C2E-B25 MOTOR PROTECTION CIRCUIT BREAKER 1.6-2.5A
Rockwell Automation ICB2 - 140M-C2E-B25
The part number 140M-C2E-B25 is a PowerFlex 527 AC Drive from Rockwell Automation, designed to be used with an Allen-Bradley Logix Programmable Automation Controller (PAC). This drive is suitable for machines that can benefit from adjustable frequency AC drives, offering flexibility and control over motor speed and torque. Technical Specifications Input Ratings: The drive accepts a 525-600V, 3-phase input. Output Ratings: The drive's output current is rated at 2.3 amps at 100-120V input and 1.0 amp at 200-240V input. Frame Size: The drive is available in various frame sizes, including A, B, C, and E, each with specific dimensions and weights. Alarm/Error Codes The PowerFlex 527 AC Drive does not have a specific section detailing alarm or error codes. However, it is likely that the drive follows standard Rockwell Automation error code conventions, which are documented in the user manual and technical specifications for the specific model. User Manual The user manual for the PowerFlex 527 AC Drive is not explicitly linked in our research. However, it is likely that the manual is available from Rockwell Automation's official website or through authorized distributors. The manual would provide detailed information on the drive's operation, configuration, and troubleshooting procedures. Troubleshooting Troubleshooting procedures for the PowerFlex 527 AC Drive are not explicitly detailed in our research. However, it is likely that the drive follows standard Rockwell Automation troubleshooting guidelines, which are documented in the user manual and technical specifications for the specific model. These guidelines would provide step-by-step procedures for diagnosing and resolving common issues with the drive. Programming The PowerFlex 527 AC Drive is designed to be used with an Allen-Bradley Logix Programmable Automation Controller (PAC). Programming procedures for the drive would involve configuring the drive's settings and parameters within the PAC's programming software, such as RSLogix 5000. The specific programming procedures are not detailed in our research, but they would be documented in the user manual and technical specifications for the specific model. Installation The installation of the PowerFlex 527 AC Drive involves mounting the drive upright on a flat, vertical, and level surface, protecting the cooling fan from dust and metallic particles, and ensuring the drive is not exposed to corrosive atmospheres or direct sunlight. The specific installation procedures are not detailed in our research, but they would be documented in the user manual and technical specifications for the specific model.

Alias du fabricant

Allen Bradley possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Allen Bradley peut également être connu sous les noms suivants :

  • A-B
  • STK
  • ALLEN BRAD
  • ABC
  • AIRCO
  • AB CONNECTORS
  • STP
  • ALLEN BRADLY
  • AllenBradl
  • ALLEN BRADLE
  • ALLEN-BRADLEY CO INC
  • AB CONNECTOR
  • STKPL
  • ALLEN BRA
  • ALLEN BRADLEY ROCKWE
  • AB CONNECTORS LTD
  • ALLEN-BRAN
  • Rockwell Automation/Allen-Bradley 1
  • ALLEN B
  • ALLEN BRADELY
  • ALLEN BRADLEY COMPANY
  • ALAN BRADLEY
  • A-B/IRC
  • Allen Bradley Guardmaster
  • ALLN
  • Rockwell Automation

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • 140MC2EB25