What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke FLUKE-3540 FC KIT

Fluke FLUKE-3540 FC KIT 3 Phase Power Monitor w/ 1-Yr Software, 1000 V / 6000 A
$ 4,478.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-3540 FC KIT.

RS (Formerly Allied Electronics)

Datasheet6 pages8 years ago

Newark

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Fluke FLUKE-3540 FC KIT provided by its distributors.

Fluke FLUKE-3540 FC KIT 3 Phase Power Monitor w/ 1-Yr Software, 1000 V / 6000 A
PWR QUAL ENERGY ANALYZER FIELD
Power Monitor, Three-Phase, Color Tft; Analyzer Functions:Current, Frequency, Harmonics, Power, Power Factor, Voltage; No. Of Channels:-; Voltage Range Rms:1Kv; Bandwidth:3.5Khz; External Height:198Mm; External Width:167Mm Rohs Compliant: Yes |Fluke Electronics FLUKE-3540 FC KIT

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 3540 FC KIT
  • FLUKE3540 FC KIT