DIGITAL MULTIMETER, AUTO/MANUAL, 600V; DMM Functions: Current, Voltage, Capacitance, Resistance, Temperature; Current Measure AC Max: 600µA; Current Measure DC Max: 600µA; Voltage Measure AC Max: 600V; Voltage Measure DC Max
MULTIMETER, DIGITAL, HANDHELD DMM Type:Handheld; Voltage Measuring Range DC:0 to 600; Voltage Measuring Range AC:0 to 600; Resistance Measuring Range:600ohm to 40Mohm; Frequency Measuring Range:99.99Hz to 50kHz ;
Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC uA = 600 / Current Measuring Range Max. - DC uA = 600 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. kHz = 50 / Capacitance Max. uF = 9999 / Temperature Measuring Range Min. °C = -40 / Temperature Measuring Range Max. °C = 400 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Battery Life h = 400 / Weight g = 550