What’s new: Find the right parts faster with our redesigned experience

Learn more

Extech Instruments EX330

Digital Multi-Meter w/Voltage Detector Auto-Ranging Data Hold
$ 71.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX330.

Master Electronics

Datasheet1 page14 years ago

Newark

Jameco (USA)

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.67%

Descriptions

Descriptions of Extech Instruments EX330 provided by its distributors.

Digital Multi-Meter w/Voltage Detector Auto-Ranging Data Hold
Auto ranging multimeter with non-contact voltage detection
Extech EX330 Digital Multimeter with Temperature Function and Non-contact AC Voltage Detector
Extech EX330 Handheld Multimeter, NCV/Temp, 12 Functions, Compact, Autoranging, Large Display
Digital Multimeter, 600 V Max DC, 0.1 V Max AC, Average, 4,000 Instrument Counts, LCD
Multimeter, Digital, Handheld W/ Voltage Detector; Funciones Dmm:Intensidad/Tensión Ca/Cc, Capacidad, Continuidad, Frecuencia, Resistencia, Temperatura; Medida De Corriente Ac Máx.:10A; Medida De Corriente Dc Máx.:10A; Rango:Auto |Extech Instruments EX330
Display Count = 4000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. MHz = 10 / Capacitance Max. uF = 200 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 750 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Additional Measuring Functions = Duty Cycle / Series = EX300 / Safety Category = CAT III 600 V / Battery Type = 2x AAA / Weight g = 260
MULTIMETER, DMM+V DETECT; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature; Current Measure AC Max:10A; Current Measure DC Max:10A; Voltage Measure AC Max:600V; Voltage Measure DC Max:600V; Resistance Measure Max:40Mohm; DMM Response Type:Average; Display Count:4000; No. of Digits:3.75; Range Selection:Auto; Manufacturer Warranty:1 Year; Product Range:EX300 Series; SVHC:No SVHC (17-Dec-2015); Accuracy %:0.5%; Battery Size Code:2 x AAA; Capacitance Measuring Range Resolution:1pF to 200µF; Current Measuring Range AC:100nA to 10A; Current Measuring Range DC:100nA to 10A; Current Range AC:0.01µA to 10A; Current Range DC:0.01µA to 10A; DMM Type:Hand Held; Ranging:Auto; Safety Category:600V CATIII; Temperature Measuring Range:-20°C to +750°C; Voltage Measuring Range AC:100µV to 600V; Voltage Measuring Range DC:100µV to 600V

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON