What’s new: Find the right parts faster with our redesigned experience

Learn more

Keyence EV-108M

Inductive Proximity Sensor, Main Unit, Shielded Type, M8 Size

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Keyence EV-108M provided by its distributors.

Inductive Proximity Sensor, Main Unit, Shielded Type, M8 Size
SENSORS/DETECTOR MODULES
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model EV-108M Type Shielded Shape M8 Detecting distance 1.5 mm 0.06" ±10% Detectable object Ferrous metals (see Characteristics for nonferrous metals) Standard target(iron, t=1 mm 0.04") 10 x 10 mm 0.39" x 0.39" Hysteresis 10% max. of detecting distance Response frequency 800 Hz Operation mode N.O. Temperature characteristics ±10% max. of detecting distance at 23°C 73.4°F,within -25 to +70°C -13 to +158°F Control output(switching capacity) 5 to 80 mA Protection circuit Reversed polarity,surge voltage Cable length 2 m 6.6' Rating Power voltage 12 to 24 VDC, Ripple (P-P) 20 % or less Current consumption (leakagecurrent) Current consumption (leakage current): 1.0 mA max., Residual voltage: 3.6 V max. (with 2-m 6.6' cable) Residual voltage Residual voltage: 3.6 V max. (with 2-m 6.6' cable) Environmental resistance Enclosure rating IP67 Ambient temperature -25 to +80 °C -13 to 176 °F (No freezing) Relative humidity 35 to 95 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Shock resistance 500 m/s2, 3 times in each of the X, Y, and Z directions Case material Stainless steel (SUS304) Accessories Nut × 2, toothed washer × 1, instruction manual Weight Approx. 42 g scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • EV108M