Vishay VS-5EWH06FN-M3

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252AA
$ 0.59
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Vishay VS-5EWH06FN-M3.

IHS

Datasheet7 páginasHace 2 años

Newark

element14 APAC

Farnell

Historial de existencias

Tendencia de 3 meses:
-0.22%

Componentes alternativos

Price @ 1000
$ 0.59
$ 0.519
$ 0.519
Stock
18,668
130,040
130,040
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
1.85 V
1.85 V
1.85 V
Reverse Voltage (DC)
600 V
-
-
Average Rectified Current
5 A
5 A
5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

STMicroelectronicsSTTH506B-TR
Rectifier Diode Switching 600V 5A 50ns 3-Pin(2+Tab) DPAK T/R / DIODE GEN PURP 600V 5A DPAK
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTTH802CB-TR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 4A, 200V V(RRM), Silicon
DIODE, ULTRA FAST, 4A, 200V, TO-252AA; Diode Type:Ultrafast Recovery; Diode Conf
STMicroelectronicsSTTH5L06B-TR
Rectifier Diode Switching 600V 5A 95ns Automotive 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 40V V(RRM), Silicon, TO-252AA

Descripciones

Descripciones de Vishay VS-5EWH06FN-M3 suministradas por sus distribuidores.

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252AA
VISHAY VS-5EWH06FN-M3 Fast / Ultrafast Power Diode, Single, 600 V, 5 A, 1.85 V, 25 ns, 70 A
DIODE GEN PURP 600V 5A D-PAK / Hyperfast Rectifier, 5 A FRED Pt
DIODE, RECTIFIER, 5A, 600V, DPAK; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):5A; Forward Voltage VF Max:1.85V; Reverse Recovery Time trr Max:25ns; Forward Surge Current Ifsm Max:70A; Operating Temperature Min:-65°C; Operating Temperature Max:175°C; Diode Case Style:TO-252AA; No. of Pins:3; MSL:MSL 1 - Unlimited; Operating Temperature Range:-65°C to +175°C

Alias de fabricantes

Vishay tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Vishay también podría ser conocido por los siguientes nombres:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric