Vishay RGP10J-E3/54

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
$ 0.413
NRND

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Vishay RGP10J-E3/54.

IHS

Datasheet5 páginasHace 4 años

Verical

Farnell

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+0.00%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 0.413
$ 0.037
$ 0.037
Stock
67,772
965,269
965,269
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.3 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
250 ns
-
-

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Componentes relacionados

DIODE, STANDARD, 1A, 600V, DO-204AL-2; Diode Type:Standard Recovery; Diode Confi
DIODE, STANDARD, 1A, 1KV, DO-204AL-2; Diode Type:Standard Recovery; Diode Config
onsemiRGP10J
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Diodes Inc.PR1005G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG DO-41,VF 1.7V, TRR 50NS, CJ 20PF
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL

Descripciones

Descripciones de Vishay RGP10J-E3/54 suministradas por sus distribuidores.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
RGP10J-E3/54, SWITCHING DIODE, 600V 1A, 250NS, 2-PIN DO-204AL
Diodes - General Purpose, Power, Switching 1.0A 600 Volt 250ns
600V 30A 250ns 5¦ÌA 1A DO-204AL,DO-41 5.2mm*2.7mm*2.7mm
1A,600V,250NS,SUPERT,NOT FOR NEW DESIGN
DIODE GEN PURP 600V 1A DO204AL
DIODE STANDARD 600V 1A DO204AL
DIODE, FAST, 1A, 600V; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:250ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:DO-204AL; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-41; Current If @ Vf:1A; Current Ifsm:30A; External Depth:3mm; External Length / Height:56mm; External Width:3mm; Forward Voltage:1.3V; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-65°C; Package / Case:DO-204AL; Reverse Recovery Time trr Typ:250ns; Termination Type:Axial Leaded

Alias de fabricantes

Vishay tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Vishay también podría ser conocido por los siguientes nombres:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • RGP10J-E354
  • RGP10J-E3\54
  • RGP10JE354