Vishay MFU1206FF05000P100

Fuse; Chip; Very Fast Acting; 5A; Sz 1206; Dims 3.2x1.6x0.55mm; Ceramic; SMT; 63VDC; PCB
$ 0.395
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Vishay MFU1206FF05000P100.

IHS

Datasheet13 páginasHace 7 años

Newark

element14 APAC

Farnell

Arrow Electronics

Historial de existencias

Tendencia de 3 meses:
-0.19%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Vishay MFU1206FF05000P100 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 0.395
$ 0.288
Stock
134,279
27,797
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

Bel Fuse0697W6300-02
Electric Fuse, Time Lag Blow, 6.3A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697W6300-01
Electric Fuse, Time Lag Blow, 6.3A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697H6300-01
Electric Fuse, Time Lag Blow, 6.3A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Schurter3413.0224.11
Fuse Chip Fast Acting 6.3A 32V SMD Solder Pad 1206 Glass Bag VDE/cULus
Schurter3402.0018.11
Fuse Chip Fast Acting 6.3A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
Schurter3413.0224.22
Fuse Chip Fast Acting 6.3A 32V SMD Solder Pad 1206 Glass Blister T/R

Descripciones

Descripciones de Vishay MFU1206FF05000P100 suministradas por sus distribuidores.

Fuse; Chip; Very Fast Acting; 5A; Sz 1206; Dims 3.2x1.6x0.55mm; Ceramic; SMT; 63VDC; PCB
THIN FILM CHIP FUSE Electric Fuse, Very Fast Blow, 5A, 63VDC, 50A (IR), Surface Mount
SMD Fuse, Very Fast Acting, 5 A, 63 VDC, 1206 [3216 Metric], MFU
Fuse Chip Very Fast Acting 5A 63V SMD Solder Pad 1206 Ceramic
63V 0.2275A2S Board Mount (Cartridge Style Excluded) 5A 1206 3.2mm*1.6mm*550¦Ìm
Fuse Current:5A; Blow Characteristic:fast Acting; Voltage Rating Vac:-; Voltage Rating Vdc:63Vdc; Fuse Case Style:1206 (3216 Metric); Product Range:mfu Series; Breaking Capacity Current Ac:-; Breaking Capacity Current Dc:50A Rohs Compliant: Yes
Production is strictly controlled and follows an extensive set of instructions established for reproducibility. A homogeneous film of metal alloy is deposited on a high grade ceramic body. The fuse elements are covered by a protective coating designed for electrical, mechanical and climatic protection. The terminations receive a final pure tin on nickel plating. The result of the determined production is verified by an extensive testing procedure performed on 100 % of the individual fuses. Only accepted products are laid directly into the paper tape in accordance with IEC 60286-3.

Alias de fabricantes

Vishay tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Vishay también podría ser conocido por los siguientes nombres:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MFU1206FF05000P100.
  • MFU1206FF05000P100..