Vishay MBA02040Z0000ZCT00

Res, 0R, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBA02040Z0000ZCT00
$ 0.08
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Vishay MBA02040Z0000ZCT00.

IHS

Datasheet15 páginasHace 7 años

Burklin Elektronik

TME

Historial de existencias

Tendencia de 3 meses:
-18.10%

Componentes alternativos

Price @ 1000
$ 0.08
$ 0.099
$ 0.099
Stock
550,670
144,034
144,034
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
-
-
-

Cadena de suministros

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Componentes relacionados

Through Hole Resistor, Jumper, 0 ohm, MBB Series, 600 mW, Axial Leaded, 350 V
VishayFRJ50E36
Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 25 A, Through Hole
Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole
TE Connectivity1623934-1
Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole
Stackpole ElectronicsCD14ZT0R00
CD Series 0.25 W 0 O Jumper Axial Lead Through Hole Resistor
Yageo GroupZOR-25-T-52-0R
Metal Film Resistors – Through-Hole; YAGEO; ZOR-25-T-52-0R; 0 Ohm; 5 %; Axial; Conformal

Descripciones

Descripciones de Vishay MBA02040Z0000ZCT00 suministradas por sus distribuidores.

Res, 0R, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBA02040Z0000ZCT00
Metal Film Resistors – Through-Hole; VISHAY; MBA02040Z0000ZCT00; 0 Ohm; 1 %; Axial; Conformal
Axial FIXED RESISTOR MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 0Ohm 0ppm/C
Fixed Resistor, Metal Film, 0.25W, 0ohm, 200V, Through Hole Mount
Metal Film Resistors 0Ω 400mW Plugin,D1.6xL3.6mm Through Hole Resistors ROHS

Alias de fabricantes

Vishay tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Vishay también podría ser conocido por los siguientes nombres:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric