Vishay MAL213664222E3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 136RVI 10V 2200muF ±20% 0.492Dia 12.50mm
$ 1.243
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Vishay MAL213664222E3.

IHS

Datasheet11 páginasHace 5 años

element14 APAC

TME

Farnell

Historial de existencias

Tendencia de 3 meses:
-2.82%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 1.243
$ 0.508
$ 0.508
Stock
14,063
7,720
7,720
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
-
-
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
1.19 A
1.53 A
1.53 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Componentes relacionados

KYOCERA AVXUHE1A222MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 2200muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 2200muF ±20% 0.394Dia 10.00mm
Cornell DubilierLP222M050E1P3
Cap Aluminum 2200uF 50V 20% (30 X 25mm) Snap-In 10mm 0.15 Ohm 1429mA 1000h 105°C
Cornell Dubilier380LX222M035H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 35V 2200muF ±20% 0.866Dia 22.00mm
Cornell DubilierSK222M025ST
Cap Aluminum Lytic 2200uF 25V 20% (13 X 26mm) Radial 5mm 0.14 Ohm 1550mA 2000h 85C Standard

Descripciones

Descripciones de Vishay MAL213664222E3 suministradas por sus distribuidores.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 136RVI 10V 2200muF ±20% 0.492Dia 12.50mm
Cap Aluminum 2200uF 10V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 1700mA 8000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAPACITOR, 2200UF, 10V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:2200µF; Capacitance Tolerance:± 20%; Voltage Rating:10V dc; Effective Series Resistance:0.15ohm; Series:2222136; Life Time @ Temperature:5000h @ 105°C; Height:25mm; Outside Diameter:12.5mm; Capacitor Case Style:Radial; Mounting Type:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +105°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:1700mA; Application:High Temperature; Body Diameter:12.5mm; Case Style:Radial; Climatic Category:55/105/56; ESR Frequency:120Hz; ESR Temperature:20°C; External Length / Height:25mm; Impedance:0.034ohm; Impedance Frequency:100Hz; Impedance Temperature:20°C; Lead Diameter:0.6mm; Lead Length:5mm; Leakage Current:200µA; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Operating Life Temperature:105°C; Operating Lifetime:5000h; Ripple Current Frequency:100kHz; Ripple Current Temperature:20°C; Terminal Type:Wire Ended

Alias de fabricantes

Vishay tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Vishay también podría ser conocido por los siguientes nombres:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric