Vishay CW02B10R00JE12HE

Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 2.97
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Vishay CW02B10R00JE12HE.

Newark

Datasheet4 páginasHace 10 años

element14 APAC

Farnell

Componentes alternativos

Price @ 1000
$ 2.97
$ 0.73
$ 0.73
Stock
266
67,267
67,267
Authorized Distributors
3
6
6
Resistance
10 Ω
10 Ω
10 Ω
Mount
Through Hole
-
-
Case/Package
Axial
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2015-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Ohmite23J10RE
Fixed Resistor, Wire Wound, 3W, 10ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J10R
Fixed Resistor, Wire Wound, 3W, 10ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite93J10RE
Fixed Resistor, Wire Wound, 3.25W, 10ohm, 200V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR AC 0.217Diax0.650L 5.50mmx16.50mm 4W 10Ohm -10/ -80ppm/C
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descripciones

Descripciones de Vishay CW02B10R00JE12HE suministradas por sus distribuidores.

Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 3W ±30ppm/C Silicone AXL Bulk
Wirewound Resistors 3watts 10ohms 5% High Energy
RESISTOR, 10R, 5%, 3.75W, AXIAL, WIREWOUND; Resistance:10ohm; Product Range:CW Series; Power Rating:3.75W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Material:Wirewound; Temperature Coefficient:± 30ppm/°C; Automotive Qualification Standard:-

Alias de fabricantes

Vishay tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Vishay también podría ser conocido por los siguientes nombres:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric