United Chemi-Con ESMG101ELL2R2ME11D

Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk
Obsolete

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para United Chemi-Con ESMG101ELL2R2ME11D.

United Chemi-Con

Datasheet3 páginasHace 4 años

IHS

Electro Sonic

element14

Newark

Componentes alternativos

Price @ 1000
$ 0.055
$ 0.055
Stock
2,471
63,357
63,357
Authorized Distributors
0
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
30 mA
30 mA
30 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Cadena de suministros

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Componentes relacionados

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 2.2muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 2.2muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
PanasonicECA2AM2R2
Cap Aluminum 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk
PanasonicECA-2AM2R2B
Panasonic ECA2AM2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2AM2R2I
Panasonic ECA2AM2R2I - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descripciones

Descripciones de United Chemi-Con ESMG101ELL2R2ME11D suministradas por sus distribuidores.

Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
CAPACITOR ALUM ELEC 2.2UF, 100V, RADIAL; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Mounting:Through Hole
ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF, 100V, 20%, RADIAL; Capacitance:2.2µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:2mm; ESR:-RoHS Compliant: Yes

Alias de fabricantes

United Chemi-Con tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. United Chemi-Con también podría ser conocido por los siguientes nombres:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con