Texas Instruments VCA2613Y/2K

Dual, VARIABLE GAIN AMPLIFIER with Low-Noise Preamp | IC OPAMP VGA 2 CIRCUIT 48TQFP
$ 12.904

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments VCA2613Y/2K.

Texas Instruments

Datasheet19 páginasHace 13 años
Official datasheet0 páginasHace 0 años
Datasheet19 páginasHace 15 años
Datasheet18 páginasHace 18 años
Datasheet9 páginasHace 18 años
Technical Drawing2 páginasHace 27 años

iiiC

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Texas Instruments VCA2613Y/2K desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 12.904
$ 15.488
Stock
114,592
213,960
Authorized Distributors
2
3
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Circuits
2
2
Slew Rate
300 V/µs
300 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
Input Offset Voltage (Vos)
50 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
-
-

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Texas Instruments VCA2613Y/2K.

Componentes relacionados

Texas InstrumentsVCA2612Y/2KG4
Dual Variable-Gain Amplifier With Low Noise Pre-Amp 48-TQFP -40 to 85
Texas InstrumentsVCA2611Y/2K
Dual, Variable Gain Amplifier with Low-Noise Preamp 48-TQFP -40 to 85
Texas InstrumentsVCA2611Y/250
IC OPAMP VGA 80MHZ 48TQFP / SP Amp Variable Gain Amp Dual 5.25V 48-Pin TQFP T/R

Descripciones

Descripciones de Texas Instruments VCA2613Y/2K suministradas por sus distribuidores.

Dual, VARIABLE GAIN AMPLIFIER with Low-Noise Preamp | IC OPAMP VGA 2 CIRCUIT 48TQFP
SP Amp Variable Gain Amp Dual 5.25V 48-Pin TQFP T/R
Programmable Gain Amplifier IC; No. of Channels:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:48-TQFP; No. of Pins:48; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Slew Rate:300V/µs ;RoHS Compliant: Yes
The VCA2613 is a dual, Low-Noise Preamplifier (LNP), plus low-noise Variable Gain Amplifier (VGA). The combination of Active Termination (AT) and Maximum Gain Select (MGS) allow for the best noise performance. The VCA2613 also features low crosstalk and outstanding distortion performance. The LNP has differential input and output capability and is strappable for gains of 5dB, 17dB, 22dB or 25dB. Low input impedance is achieved by AT, resulting in as much as a 4.6dB improvement in noise figure over conventional shunt termination. The termination value can also be switched to accommodate different sources. The output of the LNP is available for external signal processing. The variable gain is controlled by an analog voltage whose gain varies from 0dB to the gain set by the MGS. The ability to program the variable gain also allows the user to optimize dynamic range. The VCA input can be switched from the LNP to external circuits for different applications. The output can be used in either a single-ended or differential mode to drive high-performance Analog-to-Digital (A/D) converters, and is cleanly limited for optimum overdrive recovery. The combination of low noise, gain, and gain range programmability makes the VCA2613 a versatile building block in a number of applications where noise performance is critical. The VCA2613 is available in a TQFP-48 package.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • VCA2613Y2K