Texas Instruments UCC5621MWP

27-Line 5V SE Terminator for Fast and Ultra SCSI with Dual, Reverse Disconnect 44-SSOP 0 to 70
$ 3.859

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments UCC5621MWP.

Factory Futures

Datasheet5 páginasHace 16 años

Texas Instruments

Mouser

Sierra IC

iiiC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Texas Instruments UCC5621MWP desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 3.859
$ 1.946
Stock
180,187
40,000
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
44
44
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4 V
-
Max Supply Voltage
7 V
-

Componentes relacionados

Texas InstrumentsUCC5622MWPTR
27-Line 5V SE Terminator for Fast and Ultra SCSI with Dual Disconnect 44-SSOP 0 to 70
Texas InstrumentsUCC5622MWP
27-Line 5V SE Terminator for Fast and Ultra SCSI with Dual Disconnect 44-SSOP 0 to 70
Texas InstrumentsUCC5619MWPTR
27-Line 5V SE Terminator for Fast and Ultra SCSI With Reverse Disconnect 36-SSOP 0 to 70

Descripciones

Descripciones de Texas Instruments UCC5621MWP suministradas por sus distribuidores.

27-Line 5V SE Terminator for Fast and Ultra SCSI with Dual, Reverse Disconnect 44-SSOP 0 to 70
Contains Lead Obsolete BICMOS GULL WING SCSI Terminator 0C~70C 110Ohm 650mA 2.64mm
SCSI Termination and Transceivers 27line 3 5V SCSI SE
SCSI Termination 5V 44-Pin SSOP Tube
UCC5621 provides 27 lines of active termination for a SCSI (Small Computer Systems Interface) parallel bus. The SCSI standard recommends active termination at both ends of the cable. The UCC5621 is ideal for high performance 5V SCSI systems. During disconnect the supply current is typically only 100 A, which makes the IC attractive for lower powered systems. The UCC5621 features a split reverse disconnect allowing the user to control termination lines 10 to 27 with disconnect one, DISCNCT1, and control terminiation lines 1 to 9 with disconnect two, DISCNCT2. The UCC5621 is designed with a low channel capacitance of 2.5pF, which eliminates effects on signal integrity from disconnected terminators at interim points on the bus. The power amplifier output stage allows the UCC5621 to source full termination current and sink active negation current when all termination lines are actively negated. The UCC5621, as with all Unit rode terminators, is completely hot pluggable and appears as high impedance at the teminating channels with VTRMPWR = 0V or open. Internal circuit trimming is utilized, first to trim the 110 impedance, and then most importantly, to trim the output current as close to the maximum SCSI-3 specification as possible, which maximizes noise margin in FAST20 SCSI operation.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.