Texas Instruments SN74ABT3614-20PQ

74ABT3614 Tray 8542.32.00.71 74ABT fifo memory 50MHz 130mA 0.635mm 20ns
$ 15.019

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments SN74ABT3614-20PQ.

Texas Instruments

Datasheet44 páginasHace 26 años

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Texas Instruments SN74ABT3614-20PQ desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 15.019
$ 10.238
Stock
90,131
112,338
Authorized Distributors
2
2
Case/Package
PQFP
PQFP
Number of Pins
132
132
Memory Size
562 B
576 B
Access Time
12 ns
12 ns
Frequency
50 MHz
50 MHz
Bus Directional
Bidirectional
Bidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Componentes relacionados

Texas InstrumentsSN74ACT3641-20PQ
1024 x 36 synchronous FIFO Memory 132-BQFP 0 to 70
Texas InstrumentsSN74ACT3631-20PQ
512 x 36 synchronous FIFO memory 132-BQFP 0 to 70
Texas InstrumentsSN74ACT3632-30PQ
74ACT3632 Width Tray 8542.32.00.71 fifo memory 33.4MHz 400muA 0.635mm 30ns

Descripciones

Descripciones de Texas Instruments SN74ABT3614-20PQ suministradas por sus distribuidores.

74ABT3614 Tray 8542.32.00.71 74ABT fifo memory 50MHz 130mA 0.635mm 20ns
FIFO Mem Sync Dual Bi-Dir 64 x 36 x 2 132-Pin BQFP
IC SYNC FIFO MEM 64X36X2 132-QFP / Synchronous FIFO 4.5K (64 x 36 x 2) Bi-Directional 50MHz 12ns 132-BQFP (24.13x24.13)
IC SYNC FIFO MEM 64X36X2 132-QFP
BI-DIRECTIONAL FIFO, 64X36, 12NS
The SN74ABT3614 is a high-speed, low-power BiCMOS bidirectional clocked FIFO memory. It supports clock frequencies up to 67 MHz and has read-access times as fast as 10 ns. Two independent 64 36 dual-port SRAM FIFOs in this device buffer data in opposite directions. Each FIFO has flags to indicate empty and full conditions and two programmable flags, almost full (AF\) and almost empty (AE\) to indicate when a selected number of words is stored in memory. FIFO data on port B can be input and output in 36-bit, 18-bit, and 9-bit formats, with a choice of big- or little-endian configurations. Three modes of byte-order swapping are possible with any bus-size selection. Communication between each port can bypass the FIFOs via two 36-bit mailbox registers. Each mailbox register has a flag to signal when new mail has been stored. Parity is checked passively on each port and can be ignored if not desired. Parity generation can be selected for data read from each port. The SN74ABT3614 is a clocked FIFO, which means each port employs a synchronous interface. All data transfers through a port are gated to the low-to-high transition of a continuous (free-running) port clock by enable signals. The continuous clocks for each port are independent of one another and can be asynchronous or coincident. The enables for each port are arranged to provide a simple bidirectional interface between microprocessors and/or buses controlled by a synchronous interface. The full flag and almost-full flag of a FIFO are two-stage synchronized to the port clock that writes data to its array. The empty flag and almost-empty flag of a FIFO are two-stage synchronized to the port clock that reads data from its array. The SN74ABT3614 is characterized for operation from 0C to 70C. For more information on this device family, see the following application reports: FIFO Mailbox-Bypass Registers: Using Bypass Registers to Initialize DMA Control (literature number SCAA007) Advanced Bus-Matching/Byte-Swapping Features for Internetworking FIFO Applications (literature number SCAA014) Parity-Generate and Parity-Check Features for High-Bandwidth-Computing FIFO Applications (literature number SCAA015) Internetworking the SN74ABT3614 (literature number SCAA015) Metastability Performance of Clocked FIFOs (literature number SCZA004)

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.