Texas Instruments REG104GA-3.3

V REG LDO 1A 3.3V, SOT-23-6, 104; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
$ 4.62
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments REG104GA-3.3.

Texas Instruments

Technical Drawing4 páginasHace 4 años
Official datasheet0 páginasHace 0 años
Datasheet23 páginasHace 14 años
Technical Drawing2 páginasHace 16 años
Datasheet19 páginasHace 18 años
Datasheet8 páginasHace 24 años

element14 APAC

Augswan

Newark

LCSC

Historial de existencias

Tendencia de 3 meses:
-2.05%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Texas Instruments REG104GA-3.3 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
3DDescargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 4.62
$ 5.063
$ 5.063
Stock
14,863,305
368,156
368,156
Authorized Distributors
4
4
4
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1 A
1 A
1 A
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Texas Instruments REG104GA-3.3.

Componentes relacionados

Texas InstrumentsTPS79633DCQ
LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 Tube
Texas InstrumentsTPS79633DCQR
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS79633DCQG4
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,3V;1000MA;ACCURACY,0.5%;SOT223-5
MCP1826 Series 1 A 2.5 V Fixed Output Surface Mount LDO Regulator - SOT-223-5

Descripciones

Descripciones de Texas Instruments REG104GA-3.3 suministradas por sus distribuidores.

V REG LDO 1A 3.3V, SOT-23-6, 104; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223
The REG104 is a family of low-noise, low-dropout linear regulators with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low dropout voltage (only 230mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1 uF. Typical ground pin current is only 1.7mA (at I OUT = 1A) and drops to 0.5 uA in not enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. The REG104 has very low output noise (typically 33 uVRMS for VOUT = 3.3V with C NR = 0.01 uF), making it ideal for use in portable communications equipment. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40oC to +85 oC). The REG104 is well protected--internal circuitry provides a current limit which protects the load from damage. Thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG104 is available in the DDPAK-5 and the SOT223-5.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • REG104GA-3.3.
  • REG104GA3.3