Texas Instruments LM4040EIM3X-2.5

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
$ 0.653
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments LM4040EIM3X-2.5.

Texas Instruments

Technical Drawing4 páginasHace 3 años
Official datasheet0 páginasHace 0 años
Technical Drawing2 páginasHace 9 años
Technical Drawing2 páginasHace 9 años
Datasheet53 páginasHace 11 años
Datasheet44 páginasHace 13 años
Datasheet33 páginasHace 13 años
Technical Drawing2 páginasHace 21 años

Arrow Electronics

National Semiconductor

iiiC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Texas Instruments LM4040EIM3X-2.5 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 0.653
$ 0.348
$ 0.348
Stock
831,894
420,042
420,042
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
-
-
Max Output Voltage
2.5 V
-
-
Tolerance
2 %
0.2 %
0.2 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Cathode Current
70 µA
-
-

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Componentes relacionados

Texas InstrumentsLM4040DIM3-2.5
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040DIM3X-2.5
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.LM4040D25FTA
EAR99 LM4040 Tape & Reel (TR) 2006 voltage reference device 73muA 2.5V 35muVrms 150ppm/C
Texas InstrumentsLM4040DEM3X-2.5/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.LM4040C25FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, 2.5V, SOT-23-3, LM4040 Series
Diodes Inc.ZR40401F25TA
EAR99 ZR404 Tape & Reel (TR) 1998 voltage reference device 60muA 2.5V 45muVrms -40C~85C TA

Descripciones

Descripciones de Texas Instruments LM4040EIM3X-2.5 suministradas por sus distribuidores.

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
EAR99 LM4040 Tape & Reel (TR) NRND (Last Updated: 1week ago) voltage reference device 70muA 2.5V 35muVrms 150ppm/C
TWO TERMINAL VOLTAGE REFERENCE,
NRND, alternate is LM4040EIM3X-2.5/NO
LM4040-N 100-PPM/C PRECISION MIC
Ideal for space critical applications, the LM4040 precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount package. The LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 uA for the LM4040-2.5 to 100 uA for the LM4040-10.0. All versions have a maximum operating current of 15 mA. The LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than +-0.1% (A grade) at 25*C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. Also available is the LM4041 with two reverse breakdown voltage versions: adjustable and 1.2V. Please see the LM4041 data sheet.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.