Texas Instruments LM4040AIZ-10.0/NOPB

Lead Free RoHS Compliant TO-92 (Reference Type) Voltage Reference IC 100ppm/C 10V 15mA
$ 0.981
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments LM4040AIZ-10.0/NOPB.

Texas Instruments

Technical Drawing4 páginasHace 1 años
Official datasheet0 páginasHace 0 años
Technical Drawing5 páginasHace 9 años
Datasheet53 páginasHace 11 años
Technical Drawing3 páginasHace 12 años
Datasheet44 páginasHace 13 años
Datasheet33 páginasHace 13 años

element14

Newark

Farnell

element14 APAC

Historial de existencias

Tendencia de 3 meses:
-9.24%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Texas Instruments LM4040AIZ-10.0/NOPB desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
SnapEDA
Footprint
3DDescargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Componentes relacionados

Texas InstrumentsLM4040BIZ-10.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-TO-92
Texas InstrumentsLM4040CIZ-10.0
Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 10V TO92-3
Texas InstrumentsLM4040C41ILP
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85

Descripciones

Descripciones de Texas Instruments LM4040AIZ-10.0/NOPB suministradas por sus distribuidores.

Lead Free RoHS Compliant TO-92 (Reference Type) Voltage Reference IC 100ppm/C 10V 15mA
Pwr Sply Func, Voltage Reference, Shunt, TO-92,IS 60 uA to 15 mA, PD 550mW, Vn 180uV
100-ppm/°C precision micropower shunt voltage reference 3-TO-92
IC VREF SHUNT 10V TO92-3 / V-Ref Precision 10V 15mA 3-Pin TO-92 Bulk
; Termination Type:Direct Mount; Package/Case:3-SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):Yes; Current Rating:15mA; Reference Volt Tolerance ±%:0.1%; Reference Voltage:10V ;RoHS Compliant: Yes
IC, VOLT REF, PREC, UPOWER, TO-92; Topology:Shunt; Reference Voltage:10V; Reference Voltage Tolerance:10mV; Temperature Coefficient:100ppm/°C; Voltage Reference Case Style:TO-92; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:4040; Package / Case:TO-92; Power Dissipation Max:550mW; Reference Voltage & Age Tolerance:0.1%; Termination Type:Through Hole; Voltage Regulator Type:Shunt
Ideal for space critical applications, the LM4040 precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount package. The LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 uA for the LM4040-2.5 to 100 uA for the LM4040-10.0. All versions have a maximum operating current of 15 mA. The LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than +-0.1% (A grade) at 25*C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. Also available is the LM4041 with two reverse breakdown voltage versions: adjustable and 1.2V. Please see the LM4041 data sheet.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • LM4040AIZ-10.0/NOPB.
  • LM4040AIZ-10.0NOPB
  • LM4040AIZ10.0/NOPB
  • LM4040AIZ10.0NOPB