Texas Instruments LM1086IS-5.0

1.5A Low Dropout Positive Regulators Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1086IS-5.0.
$ 2.023
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments LM1086IS-5.0.

Texas Instruments

Datasheet30 páginasHace 11 años
Official datasheet0 páginasHace 0 años
Datasheet29 páginasHace 11 años
Technical Drawing2 páginasHace 12 años
Datasheet22 páginasHace 13 años

Upverter

National Semiconductor

Augswan

iiiC

Historial de existencias

Tendencia de 3 meses:
-1.35%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Texas Instruments LM1086IS-5.0 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
3DDescargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 2.023
$ 0.671
$ 0.671
Stock
224,922
70,904
70,904
Authorized Distributors
2
1
1
Min Input Voltage
2.6 V
2.6 V
2.6 V
Max Input Voltage
30 V
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
-
-
Output Voltage
5 V
5 V
5 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
1.3 V
1.5 V
1.5 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Texas Instruments LM1086IS-5.0.

Componentes relacionados

Texas InstrumentsLM1086CS-5.0/NOPB
68dB(120Hz) 5mA Fixed 1.5A 1 5V 2.6V 5V 25V 1.5V@ 1.5A 20mV 10mV DDPAK-3,TO-263 4.83mm
Texas InstrumentsLM1086CS-ADJ/NOPB
High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-TSSOP -55 to 125
Texas InstrumentsLM1086ISX-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
MCP1827S-3302E/EB, LDOVOLTAGE REGULATOR,1.5A,3.3V +/-2%,2.3 TO 6VIN,3-PIN D2PAK
STMicroelectronicsLM317D2T-TR
Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK T/R
Ddpak 1.5A Cmos Ldo, Vout=1.2V, Extended Temp Range Rohs Compliant: Yes

Descripciones

Descripciones de Texas Instruments LM1086IS-5.0 suministradas por sus distribuidores.

1.5A Low Dropout Positive Regulators Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1086IS-5.0.
LM1086 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.3V 4.83mm 1.5A -40C~125C
IC, V REG LDO 1.5A +5.0V, SMD, 1086; Primary Input Voltage:8V; Output Voltage Fixed:5V; Dropout Voltage Vdo:1.3V; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1086; IC Generic Number:1086; Input Voltage Max:30V; Input Voltage Min:6.3V; Logic Function Number:1086; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:0.1%; Output Current Max:1.5A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:20V; Supply Voltage Min:6.5V; Termination Type:SMD; Voltage:5V; Voltage Regulator Type:Positive Fixed LDO
The LM1086 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 1.5A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1086 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in six fixed voltages: 1.8V, 2.5V, 2.85V, 3.3V, 3.45V and 5.0V. The fixed versions integrate the adjust resistors. The LM1086 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1086 series is available in TO-220, TO-263, and LLP packages. Refer to the LM1084 for the 5A version, and the LM1085 for the 3A version.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • LM1086-IS-5.0
  • LM1086IS-5.0.
  • LM1086IS5.0