Texas Instruments BQ2057WSN

Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.4V 8-SOIC -20 to 70
$ 2.632
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments BQ2057WSN.

Texas Instruments

Datasheet30 páginasHace 14 años
Official datasheet0 páginasHace 0 años
Technical Drawing2 páginasHace 14 años

Mouser

Newark

HQonline

SHENGYU ELECTRONICS

Historial de existencias

Tendencia de 3 meses:
-7.40%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Texas Instruments BQ2057WSN desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
3DDescargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 2.632
$ 2.26
$ 2.26
Stock
1,239,135
821,050
821,050
Authorized Distributors
4
2
2
Max Input Voltage
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
2 A
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
2
1
1
Mount
-
-
-
Packaging
-
-
-

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Texas Instruments BQ2057WSN.

Descripciones

Descripciones de Texas Instruments BQ2057WSN suministradas por sus distribuidores.

Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.4V 8-SOIC -20 to 70
EAR99 BQ2057 ACTIVE (Last Updated: 3days ago) Tube battery charger 5V 2A 1.75mm -20C~70C TA
Linear Battery Charger Li-Ion/Li-Pol 2000mA 8.4V 8-Pin SOIC Tube
Ic, Charge Manager, Li-Ion, Soic-8; Battery Type:Li-Ion, Li-Pol; Input Voltage:15V; Battery Charge Voltage:8.4V; Charge Current Max:2A; Battery Ic Case Style:Soic; No. Of Pins:8Pins; No. Of Series Cells:2; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ2057WSN
IC, CHARGE MANAGER, LI-ION, SOIC-8; Type de pile: Li-Ion, Li-Pol; Tension, entrée: 15V; Tension de charge de la batterie: 8.4V; Courant, charge max..: 2A; Type de boîtier de CI Batterie: SOIC; Nombre de broches: 8Broche(s); No
The BENCHMARQ bq2057 series advanced Lithium-Ion (Li-Ion) and Lithium-Polymer (Li-Pol) linear charge-management ICs are designed for cost-sensitive and compact portable electronics. They combine high-accuracy current and voltage regulation,battery conditioning, temperature monitoring, charge termination, charge-status indication, and AutoCompcharge-rate compensation in a single 8-pin IC. MSOP, TS SOP, and SOIC package options are offered to fit awide range of end applications. The bq2057 continuously measures battery temperature using an external thermistor. For safety, the bq2057 inhibits charge until the battery temperatureis within user-defined thresholds. The bq2057 then charges the battery in three phases: conditioning,constant current, and constant voltage. If the battery voltage is below the low-voltage threshold, V (min), thebq2057 precharges using a low current to condition the battery. The conditioning charge rate is approximately10% of the regulation current. The conditioning current also minimizes heat dissipation in the external pass-element during the initial stage of the charge. After conditioning, the bq2057 applies a constant current tothe battery. An external sense-resistor sets the current. The sense-resistor can be on either the high or low side of the battery without additional components. The constant-current phase continues until the battery reaches the charge-regulation voltage.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • BQ2057WSN .