Texas Instruments 5962-9153202QPA

Dual Comparator 10000 Uv Offset-max 2700 Ns Response Time CDIP8
$ 24.075
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments 5962-9153202QPA.

Texas Instruments

Datasheet38 páginasHace 11 años
Official datasheet0 páginasHace 0 años
Datasheet36 páginasHace 14 años
Datasheet34 páginasHace 14 años
Datasheet36 páginasHace 18 años
Technical Drawing2 páginasHace 26 años

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Texas Instruments 5962-9153202QPA desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 24.075
$ 20.425
$ 20.425
Stock
75,493
60,374
60,374
Authorized Distributors
3
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Componentes relacionados

Texas InstrumentsTLC3702MJG
Contains Lead PUSH-PULL COMPARATOR CMOS op amp amplifier circuit 1.05W 2.7mus 84dB 125C
Texas InstrumentsTLC193MJGB
Contains Lead OPEN-DRAIN COMPARATOR CMOS op amp amplifier circuit 1.05W 4.5mus 84dB 125C
Texas InstrumentsTLC3702MJGB
Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125

Descripciones

Descripciones de Texas Instruments 5962-9153202QPA suministradas por sus distribuidores.

DUAL COMPARATOR 10000 uV OFFSET-MAX 2700 ns RESPONSE TIME CDIP8
Bulk PUSH-PULL 0.00003muA 5pA comparator circuit 0.03muA 2.7mus 9.6mm 5mV
Push-Pull 2 16V 5mV@ 10V 5pA(Typ) @ 5V DIP 5.08mm
Comparator Dual 16V 8-Pin CDIP Tube
LOW-POWER LINCMOS DUAL COMPARATO
The TLC3702 consists of two independent micropower voltage comparators designed to operate from a single supply and be compatible with modern HCMOS logic systems. They are functionally similar to the LM339 but use one-twentieth of the power for similar response times. The push-pull CMOS output stage drives capacitive loads directly without a power-consuming pullup resistor to achieve the stated response time. Eliminating the pullup resistor not only reduces power dissipation, but also saves board space and component cost. The output stage is also fully compatible with TTL requirements. Texas Instruments LinCMOSTM process offers superior analog performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance, and low bias currents, the LinCMOSTM process offers extremely stable input offset voltages with large differential input voltages. This characteristic makes it possible to build reliable CMOS comparators. The TLC3702C is characterized for operation over the commercial temperature range of 0C to 70C. The TLC3702I is characterized for operation over the extended industrial temperature range of -40C to 85C. The TLC3702M is characterized for operation over the full military temperature range of -55C to 125C.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.