TE Connectivity ROX1SJ47K

Through Hole Resistor, Rox Series, 47 Kohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
$ 0.052
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity ROX1SJ47K.

JRH Electronics

Datasheet4 páginasHace 1 años
Datasheet4 páginasHace 7 años
Datasheet4 páginasHace 8 años

element14 APAC

Electro Sonic

Newark

Master Electronics

Historial de existencias

Tendencia de 3 meses:
Restocked

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de TE Connectivity ROX1SJ47K desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
SnapEDA
Footprint
3DDescargar
TraceParts
3DDescargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 0.052
$ 0.022
Stock
188,031
4,095
Authorized Distributors
6
3
Resistance
47 kΩ
47 kΩ
Mount
Axial, Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Componentes relacionados

TE Connectivity5-1625892-3
Resistor, Metal Oxide, Res 47 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ47K
TE ConnectivityROX2SJ47K
Through Hole Resistor, Rox Series, 47 Kohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity / AMP5-1625892-7
Fixed Resistor, Metal Oxide Film, 3W, 51000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT47K0
Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT47K0
Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT47K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 47kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity5-1625892-3
Resistor, Metal Oxide, Res 47 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ47K
Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-47K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 47kOhm 0.25W 1/4W

Descripciones

Descripciones de TE Connectivity ROX1SJ47K suministradas por sus distribuidores.

Through Hole Resistor, Rox Series, 47 Kohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity 1-1625886-9 Metal film resistor 47 kΩ Axial lead 1 W 5%
Fixed Resistor, Metal Oxide Film, 1W, 47000Ohm, 350V, 5% +/-Tol, -350, 350Ppm/Cel, Through Hole
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 47kOhm ±350ppm/C
Res Metal Oxide 47K Ohm 5% 1W ±350ppm/C Conformal Coated AXL Ammo
47K Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 12 x 5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 1 W, ±350 ppm/°C, Neohm ROX
RES, 47K, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 47kohm; Product Range: ROX Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Available until stocks are exhausted Alternative available
1W SM M/OX 5% 47K Resistance Value: 47K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 47K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ47K | Internal Number: 1-1625886-9 | Alias Number: ROX1SJ47KJIT | TE Connectivity | NEOHM

Alias de fabricantes

TE Connectivity tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity también podría ser conocido por los siguientes nombres:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 1-1625886-9