Descripciones de TE Connectivity CPF0402B294RE1 suministradas por sus distribuidores.
Res Thin Film 0402 294 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 294ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
CPF Series 0402 294 Ohm ±0.1 % 0.063 W ±25 ppm/°C SMT Thin Film Resistor
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 294OHM +/-0.1%.063W +/-25PPM/C
Surface Mount Thin Film Resistor, Cpf Series, 294 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric] |Neohm Te Connectivity CPF0402B294RE1
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 294Ohm ±25ppm/C
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 294 Ω, Neohm CPF
CPF 0402 294R 0.1% 25PPM 1K RL Resistance Value: 294 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 294 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B294RE1 | Internal Number: 9-1879213-6 | TE Connectivity | NEOHM
RES, 294R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 294ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)