TE Connectivity 1937650-9

General Purpose Power PCB Electromechanical Relay SPST 16A 24VDC 610Ohm Through Hole
$ 10.733
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity 1937650-9.

Electro Sonic

Datasheet4 páginasHace 6 años
Datasheet8 páginasHace 9 años

Farnell

JRH Electronics

TE Connectivity

Master Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2024-06-30
LTD Date2025-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Componentes relacionados

TE Connectivity / AMP1423794-1
Power Relay 24VDC 15A SPST-NC(32.51mm 27.43mm 27.94mm) THT
Power Relay 24VDC 15A SPST-NO(30x19x32.4)mm Plug-In
JM Series 20 A SPST 24 VDC Through Hole Compact Low Profile Power Relay
TE Connectivity2-1393237-7
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity1-1415898-4
General Purpose Relay, RT1 Inrush Power Series, Power, Non Latching, SPST-NO, 24 VDC, 20 A
PanasonicALE1PB24
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
Omron G5RL-K1A-E-DC24 Relay 1 Form A SPST Power/Signal 24V Coil
Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
Power Relay 24VDC 15A SPST-NO(30.48x19.55x30.48)mm THT
PanasonicJC1AF-S-DC24V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, Plug in
Power Relay 24VDC 20A SPST-NO(47.5x28.5x19.1)mm Top Mount / RELAY GEN PURPOSE SPST 20A 24V
TE Connectivity1393230-6
Electromechanical Relay SPST-NO 16A 24VDC 460Ohm Through Hole

Descripciones

Descripciones de TE Connectivity 1937650-9 suministradas por sus distribuidores.

General Purpose Power PCB Electromechanical Relay SPST 16A 24VDC 610Ohm Through Hole
TE CONNECTIVITY / SCHRACK RTX3-1AT-C024. RELAY, POWER, SPST-NO, 250VAC, PCB
Power/Signal Relay, 1 Form A, Momentary, 24VDC (Coil), 950mW (Coil), 16A (Contact), Panel Mount
AgSnO2+W 24V Normal Open:1A(SPST-Normal Open) Plugin,12.7x29.1mm Magnetic Latching Relays ROHS
RTX3-1AT-C024 PCB Power Relay: Bystable & Polarized | Part Number: 1937650-9 | Internal Number: 1937650-9 | Alias Number: RTX3-1AT-C024 | TE Connectivity
Power Relays, Standard, Bistable, 2 Coils, Polarized, 950 mW Coil Power Rating DC, 610 Ω Coil Resistance, SCHRACK Power PCB Relay RTX
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: RTX Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Contact Voltage VAC: 250VAC; Relay

Alias de fabricantes

TE Connectivity tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity también podría ser conocido por los siguientes nombres:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • RTX3-1AT-C024
  • RTX3-1AT-C024.