TE Connectivity KUHP-5A51-120

General Purpose Power Relay 30A 120VAC SPDT - 8-1393114-4
$ 46.49
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity KUHP-5A51-120.

IHS

Datasheet5 páginasHace 1 años

element14 APAC

TE Connectivity

Electro Sonic

Master Electronics

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Componentes relacionados

TE ConnectivityKUHP-5AT1-120
Electromechanical Relay 120VAC 1.7KOhm 30A SPDT (( 60.5mm 35.38mm 62.51mm)) Flange Power Relay
TE Connectivity8-1393114-3
Relay, 1 Form C (NO/NC), 120 V (AC), 1700 Ω, 30 A, 240 V (AC), monostable, 8-1393114-3
TE Connectivity3-1393209-3
Power Relay 48VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole
TE Connectivity / P&BT90N5D12-48
Electromechanical Relay 48VDC 2.56KOhm 30A SPDT (30.5x24.13x17.27)mm THT Power Relay
TE Connectivity / P&BKUHP-5AT1-240
Class B Active RoHS Compliant SPDT (1Form C) Power Relay 20ms -45C 2.9W 7.2kOhms
TE Connectivity / P&BT90N5D42-24
Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole

Descripciones

Descripciones de TE Connectivity KUHP-5A51-120 suministradas por sus distribuidores.

General Purpose Power Relay 30A 120VAC SPDT - 8-1393114-4
RELAY, E-MECH, POWER, SPDT, 30A, 120AC, VOL-RTG 120/240AC, BRACKET MNT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 2700mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Electromechanical Relay SPDT 30A 120VAC 1.7KOhm Bracket Mount
Power Relay 120VAC 30A SPDT(50x38.9x35.7)mm Bracket
KUHP Series 30 A SPDT 120 VAC Bracket Mount General Purpose Power Relay
Power Relays, Industrial Panel Plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 1700 Ω Coil Resistance, Potter & Brumfield KUHP
Relay, Spdt, 240Vac, 28Vdc, 30A; Contact Configuration:Spdt; Coil Voltage:120Vac; Contact Current:30A; Product Range:Kuhp Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:240V; Contact Voltage Vdc:28V Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUHP-5A51-120
KUHP-5A51-120=KU- Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: KUHP-5A51-120 | Internal Number: 8-1393114-4 | TE Connectivity | Potter & Brumfield

Alias de fabricantes

TE Connectivity tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity también podría ser conocido por los siguientes nombres:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 8-1393114-4
  • KUHP5A51-120