Descripciones de TE Connectivity / AMP 6-2176093-8 suministradas por sus distribuidores.
Fixed Resistor, Thin Film, 0.25W, 52300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Precision High Power Thin Film 0805 52.3k Ohm 0.1% 1/8W ±25ppm/°C Molded Paper T/R
Avnet Japan
TE CONNECTIVITY - RP73PF2A52K3BTDF - RES, 52K3, 0.1%, 0.25W, 0805, THIN FILM
THIN FILM FIXED RESISTOR 0805 CASE 52.3KOHM +/-0.1% 0.25W +/-25PPM/DEGC
RES SMD 52.3K OHM 0.1% 1/4W 0805
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 52.3K Ω, .25 W
Surface Mount Thin Film Resistor, Rp73 Series, 52.3 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Te Connectivity RP73PF2A52K3BTDF
Special Order: RP 2A 0.25W 52K3 0.1% 25PPM 1K RL Resistance Value: 52.3K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 52.3K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A52K3BTDF | Internal Number: 6-2176093-8 | TE Connectivity | Holsworthy
RES, 52K3, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 52.3kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device