Descripciones de TE Connectivity / AMP 5-2176093-9 suministradas por sus distribuidores.
Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Surface Mount Thin Film Resistor, Rp73 Series, 41.2 Kohm, 250 Mw, - 0.1%, 150 V
THIN FILM FIXED RESISTOR 0805 CASE 41.2KOHM +/-0.1% 0.25W +/-25PPM/DEGC
RES SMD 41.2K OHM 0.1% 1/4W 0805
RES, 41K2, 0.1%, 0.25W, 0805, THIN FILM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 41.2K Ω, .25 W
RP 2A 0.25W 41K2 0.1% 25PPM 1K RL Resistance Value: 41.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 41.2K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A41K2BTDF | Internal Number: 5-2176093-9 | TE Connectivity | Holsworthy
RES, 41K2, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 41.2kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device