TE Connectivity / AMP 5-1393144-9

K10 Series Miniature Electromechanical Relay DPDT 15A 48VDC 2600Ohm Quick Connect Socket
$ 32.41
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity / AMP 5-1393144-9.

IHS

Datasheet5 páginasHace 1 años
Datasheet3 páginasHace 18 años

TE Connectivity

element14

Master Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-3.60%

Componentes alternativos

Price @ 1000
$ 32.41
$ 32.41
Stock
2,690
2,690
Authorized Distributors
6
6
Relay Type
General Purpose
General Purpose
Throw Configuration
DPDT
DPDT
Contact Current Rating
15 A
15 A
Coil Voltage (DC)
36 V
36 V
Coil Voltage (AC)
-
-
Coil Current
19 mA
19 mA
Max Voltage Rating (AC)
120 V
120 V
Coil Resistance
2.6 kΩ
2.6 kΩ
Coil Power
900 mW
900 mW
Switching Capacity
-
-

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Weidmuller8689880000
Electromechanical Relay 48VDC 3.072KOhm 12A DPDT(29x22.5x28)mm Plug-In General Purpose Relay
Weidmuller8689890000
Relay, 2 Form C (NO/NC), 48 V (DC), 3072 Ω, 24 A, 240 V (AC), monostable, 8689890000
TE Connectivity / AMP6-1393843-7
K10 Series Miniature Electromechanical Relay DPDT 15A 36VDC Quick Connect Bracket Mount
PanasonicSP2-DC48V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC
PanasonicSP2-P-DC48V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
PanasonicSP2-PL2-DC48V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type, 2 Coil Latching
TE Connectivity / P&BPCLH-204D1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 48 VDC 2600 Ohm 1.1 W Silver Cadmium Oxide
TE Connectivity / AMP4-1419111-3
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 750mW (Coil), DC Input, Random, AC Output, Panel Mount
TE ConnectivityK10P-11D55-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
TE ConnectivityK10P-11D55-12
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.075A (Coil), 12Vdc (Coil), 900Mw (Coil), 15A
TE ConnectivityK10P-11A15-12
Electromechanical Relay 12VAC 43Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay
TE Connectivity / P&BPCLH-202A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 12 VAC 40 Ohm 1.4 VA Silver Cadmium Oxide

Descripciones

Descripciones de TE Connectivity / AMP 5-1393144-9 suministradas por sus distribuidores.

K10 Series Miniature Electromechanical Relay DPDT 15A 48VDC 2600Ohm Quick Connect Socket
Power Relay 48VDC 15A DPDT(28.2mm 21.8mm 34.9mm) Socket Medical
10ms 13ms 15A 120V@AC 48V 2 Form C (DPDT-NO, NC) 2.6K¦¸ 18.5mA 120V , 28.2mm*21.8mm*34.9mm
Power/Signal Relay, DPDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), 15A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount
K10P-11D15-48=K10/K20 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 900 mW Coil Resistance: 2600 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable, DC 900 mW 2600 Ω | Power Relay | Part Number: K10P-11D15-48 | Internal Number: 5-1393144-9 | TE Connectivity
RELAY, DPDT, 120VAC, 30VDC, 15A; Contact Configuration:DPDT; Coil Voltage:48VDC; Contact Current:15A; Product Range:K10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:120VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes

Alias de fabricantes

TE Connectivity / AMP tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity / AMP también podría ser conocido por los siguientes nombres:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 5-1393144-9 .
  • K10P-11D15-48
  • K10P11D15-48