TE Connectivity SBCHE6680RJ

Fixed Resistor, Wire Wound, 7W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.603
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity SBCHE6680RJ.

IHS

Datasheet4 páginasHace 1 años

Master Electronics

TE Connectivity

Newark

Sager Electronics

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Componentes relacionados

TE ConnectivityCBT50J680R
Through Hole Carbon Composition Resistor, Cbt Series, 680 Ohm, 500 Mw, - 5%, 350 V Rohs Compliant: Yes
TE Connectivity / AMP2-1623730-3
Res, 680R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623730-3
TE ConnectivitySBCHE11680RJ
Fixed Resistor, Wire Wound, 11W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT680R
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT680R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 680Ohm 1W
Stackpole ElectronicsRSF2JT680R
Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1623730-3
Res, 680R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623730-3
TE Connectivity / AMP1-1623724-0
Fixed Resistor, Wire Wound, 4W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 680ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Ohmite45J680E
Fixed Resistor, Wire Wound, 5W, 680ohm, 460V, 5% +/-Tol, Through Hole Mount

Descripciones

Descripciones de TE Connectivity SBCHE6680RJ suministradas por sus distribuidores.

Fixed Resistor, Wire Wound, 7W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Wirewound 680 Ohm 5% 7W ±200ppm/C Ceramic AXL Box/Loose
RES, 680R, 5%, 7W, AXIAL, WIREWOUND; Resistance: 680ohm; Product Range: SBC Series; Power Rating: 7W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 69V; Resistor Element Material: Wirewound; Tem
680 Ω, Wire Wound, Power Resistor Resistor, 5 %, 38 x 7 x 8 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 7 W, CGS SBC
BCHE 7 W 680R 5% Resistance Value: 680 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 680 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE6680RJ | Internal Number: 4-1623732-7 | Alias Number: SBCHE6680RJF | TE Connectivity | CGS

Alias de fabricantes

TE Connectivity tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity también podría ser conocido por los siguientes nombres:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 4-1623732-7