Descripciones de TE Connectivity / AMP 3-1879208-0 suministradas por sus distribuidores.
Fixed Resistor, Thin Film, 0.063W, 160ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 160OHM +/-0.1%.063W +/-25PPM/C
Surface Mount Thin Film Resistor, Cpf Series, 160 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric] |Neohm Te Connectivity CPF0402B160RE1
RES, THIN FILM, 160R, 0.1%, 0.063W, 0402
RES SMD 160 OHM 0.1% 1/16W 0402
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 160 Ω, Neohm CPF
RES, 160R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 160ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolera
CPF 0402 160R 0.1% 25PPM 1K RL Resistance Value: 160 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 160 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B160RE1 | Internal Number: 3-1879208-0 | TE Connectivity | NEOHM