TE Connectivity / AMP 207612-3

Combination Line Connector, 10 Contact(s), Female, Solder Terminal, Socket
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity / AMP 207612-3.

IHS

Datasheet3 páginasHace 10 años

Electro Sonic

TE Connectivity

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 19.63
Stock
1
1,850
Authorized Distributors
0
6
Gender
Female
Female
Pitch
5.0038 mm
5.0038 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Nylon
-
Connector Type
Header, Plug, Socket
Header, Plug, Socket
Current Rating
7.5 A
7.5 A
Number of Contacts
10
10
Contact Material
Bronze
Bronze

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-31
LTD Date2018-06-30

Componentes relacionados

TE Connectivity / AMP207612-7
Combination Line Connector, 10 Contact(s), Female, Solder Terminal, Plug
TE Connectivity207612-6
Combination Line Connector, 10 Contact(s), Female, Solder Terminal, Plug
KK 396 PC Board Connector, Bottom Entry, Nylon Connector, 0.38µm Gold (Au) Selective, 10 Circuits
Conn Socket Strip RCP 10 POS 3.96mm Solder RA Thru-Hole Tray
KK 396 PC Board Connector, Top Entry, Nylon Connector, 0.38µm Gold (Au) Selective, 10 Circuits
TE Connectivity207612-1
Combination Line Connector, 10 Contact(s), Female, Solder Terminal, Socket

Descripciones

Descripciones de TE Connectivity / AMP 207612-3 suministradas por sus distribuidores.

Combination Line Connector, 10 Contact(s), Female, Solder Terminal, Socket
Skt Hdr Assy,10 Posn, metrimate Rohs Compliant: No |Amp Te Connectivity 207612-3
Conn Rectangular SKT 10 POS 5mm Solder RA Thru-Hole Box/Tray
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
CONN HDR 10P 0.197 GOLD PCB R/A

Alias de fabricantes

TE Connectivity / AMP tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity / AMP también podría ser conocido por los siguientes nombres:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors