STMicroelectronics SMBJ5.0CA-TR

SMBJ Series 600 W 5 V Bi Directional Surface Mount TVS Diode - DO-214AA
$ 0.158
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para STMicroelectronics SMBJ5.0CA-TR.

IHS

Datasheet10 páginasHace 14 años

Farnell

Future Electronics

HQonline

DigiKey

Historial de existencias

Tendencia de 3 meses:
+15.07%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de STMicroelectronics SMBJ5.0CA-TR desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 0.158
$ 0.094
$ 0.094
Stock
4,177,265
1,924,389
1,924,389
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
6.74 V
6.83 V
6.83 V
Clamping Voltage
13.4 V
9.2 V
9.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
68 A
65.2 A
65.2 A

Cadena de suministros

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

STMicroelectronicsSMBJ5.0A-TR
TVS Diodes & ESD Suppressors; SMBJ5.0A-TR; STMICROELECTRONICS; 5 V; 2; 14.4 V; 6.4 V
STMicroelectronicsSMBJ6.0CA-TR
SMBJ Series 600 W 7.05 V Bi Directional Surface Mount TVS Diode - DO-214AA
STMicroelectronicsSMBJ6.5A-TR
SMBJ Series 600 W 7.58 V Uni Directional Surface Mount TVS Diode - DO-214AA
Diodes Inc.B240-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R

Descripciones

Descripciones de STMicroelectronics SMBJ5.0CA-TR suministradas por sus distribuidores.

SMBJ Series 600 W 5 V Bi Directional Surface Mount TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ5.0CA-TR; STMICROELECTRONICS; 5 V; 2; 9.2 V; 6.4 V
TVS DIODE 5VWM 13.4VC DO214AA / TVS Diode Single Bi-Dir 5V 600W 2-Pin SMB T/R
TVS Diode, Transil SMBJ, Bidirectional, 5 V, 13.4 V, DO-214AA (SMB), 2 Pins
DIODE, TVS, 5V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 13.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 6.4V; Breakdown Voltage Max: 6.74V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 6.4V; Capacitance Cd @ Vr Typ: 4000pF; Clamping Voltage @ 8/20µs Max: 13.4V; Diode Type: Bidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 65.2A; Power Dissipation Pd: 6W; Reverse Leakage Current Max: 20µA; SMD Marking: BBZ; Stand-off Voltage: 5V; Test Current: 1mA; Uni / Bi Directional Polarity: Bidirectional
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 14.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 275 / Breakdown Voltage Min. V = 6.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 20 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Alias de fabricantes

STMicroelectronics tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. STMicroelectronics también podría ser conocido por los siguientes nombres:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • SMBJ5.0CA-T/R