STMicroelectronics 1.5KE39A

1.5KE Series 1500 W 39 V Uni Directional Transient Voltage Suppressor - DO-201
$ 0.297
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para STMicroelectronics 1.5KE39A.

IHS

Datasheet12 páginasHace 3 años

Newark

STMicroelectronics

STMicroelectronics SCT

Newchip Electronics Limited

Historial de existencias

Tendencia de 3 meses:
-21.93%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de STMicroelectronics 1.5KE39A desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
SnapEDA
SímboloFootprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 0.297
$ 0.328
$ 0.328
Stock
373,220
220,549
220,549
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
39 V
36 V
36 V
Clamping Voltage
69.7 V
49.9 V
49.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
143 A
30.1 A
30.1 A

Cadena de suministros

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Componentes relacionados

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
STMicroelectronicsSTPS1150RL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-41
STMicroelectronicsSTPS1150
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-41
STMicroelectronics1.5KE33A
TVS Diodes & ESD Suppressors; 1.5KE33A; STMICROELECTRONICS; 28.2 V; 45.7 V; 33.1 V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC

Descripciones

Descripciones de STMicroelectronics 1.5KE39A suministradas por sus distribuidores.

1.5KE Series 1500 W 39 V Uni Directional Transient Voltage Suppressor - DO-201
Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
28A 1.5kW 69.7V 37.1V 33.3V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, Unidirectional, 33.3 V, 53.9 V, DO-201, 2 Pins
TVS Diode Single Uni-Dir 33.3V 1.5KW 2-Pin DO-201 T/R
28A 53.9V 37.1V 33.3V Unidirectional DO-201 TVS ROHS
1.5KE39A, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN DO-201
1500W TVS, 33.3V VRM max, DO-201, RoHS
STMicroelectronics SCT
TVS D5.4X7.5 33.3V 1500W UNIDIR
TVS DIODE 33.3VWM 69.7VC DO201
TRANSIL 1500W 39V UNIDIR DO-201
1.5KE39A,@1.5 KW TRANSIL (600)<AZ
TVS Diode; Reverse Stand-Off Voltage, VRWM:33.3V; Breakdown Voltage Min:37.1V; Clamping Voltage Max, Vc:53.9V; Package/Case:DO-201; Breakdown Voltage, Vbr:39V; Capacitance, Cd:2400pF; Diode Type:Unidirectional TVS ;RoHS Compliant: Yes
DIODE, TVS, 39V, 1.5KW; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:33.3V; Breakdown Voltage Range:37.1V to 41V; Clamping Voltage Vc Max:53.9V; Peak Pulse Current Ippm:143A; Diode Case Style:DO-201; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (18-Jun-2012); Body Diameter:5.3mm; Breakdown Voltage:39V; Breakdown Voltage Max:41V; Breakover Voltage Min:37.1V; Capacitance Cd @ Vr Typ:2400pF; Clamping Voltage @ 8/20µs Max:69.7V; Current Ir Max:1µA; Current Ir Vbr Measurement Min:1mA; Current Itsm:200A; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; External Length / Height:9.5mm; Forward Surge Current Ifsm Max:200A; Full Power Rating Temperature:75°C; JEDEC Number:1N6284CA; Lead Diameter:1.06mm; Package / Case:DO-201; Peak Pulse Current IPP @ 10/1000µs:28A; Peak Pulse Current IPP @ 8/20µs:143A; Peak Pulse Power:1.5kW; Power Dissipation Ptot Max:5W; Repetitive Reverse Voltage Vrrm Max:33.3V; Reverse Leakage Current Max:1µA; Stand-off Voltage:33.3V

Alias de fabricantes

STMicroelectronics tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. STMicroelectronics también podría ser conocido por los siguientes nombres:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 1.5KE 39A
  • 1.5KE39A.