Square D JGL36250

Molded Case Circuit Breaker, POWERPACT J Series, 250A, 3 Pole, 600V AC, 65kA at 240V AC
$ 5,001.03
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Square D JGL36250.

IHS

Datasheet2 páginasHace 7 años

Newark

RS (Formerly Allied Electronics)

Cadena de suministros

Country of OriginMexico
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Componentes relacionados

Circuit Breaker Thermal Magnetic 3Pole 200A 415VAC/480VAC
Square DJDL36225
Molded Case Circuit Breaker, POWERPACT J Series, 225A, 3 Pole, 600V AC, 25kA at 240V AC
Square DJDL36175
Molded Case Circuit Breaker, POWERPACT J Series, 175A, 3 Pole, 600V AC, 25kA at 240V AC
Square DJGL36225
Molded Case Circuit Breaker, POWERPACT J Series, 225A, 3 Pole, 600V AC, 65kA at 240V AC

Descripciones

Descripciones de Square D JGL36250 suministradas por sus distribuidores.

Molded Case Circuit Breaker, POWERPACT J Series, 250A, 3 Pole, 600V AC, 65kA at 240V AC
Powerpact J-Frame Thermal Magnetic Circuit Breaker
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 250A; Product Range:PowerPact Series; Current Rating:250A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Square D JGL36250 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: JGL36250. Square D PowerPact Molded Case Circuit Breaker, Type JGL, 600 VAC/250 VDC, 250 A, 50/60 Hz, 65 kA at 240 VAC/35 kA at 480 VAC/18 kA at 600 VAC/20 kA at 250VDC Interrupt, J Frame, Thermal Magnetic Trip, 1250 to 2500 A Trip, 3 Pole, 3 ph, Line/Load Lug, 3/0 AWG to 350 kcmil Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 191 mm H. Additional Description: SQD -JGL36250 MOLDED CASE CIRCUIT BREAKER 600V 250A. Catalog Description: Circuit breaker, PowerPacT J, 250A, 3 pole, 600VAC, 18kA, lugs, thermal magnetic, 80%..

Alias de fabricantes

Square D tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Square D también podría ser conocido por los siguientes nombres:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD