Eaton MS3112E18-32SX

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 63.54

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton MS3112E18-32SX.

IHS

Datasheet76 páginasHace 7 años

Historial de existencias

Tendencia de 3 meses:
Restocked

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 63.54
$ 51.17
Stock
88
90
Authorized Distributors
3
6
Gender
Female
Female
Number of Positions
32
32
Mount
Panel
Box, Flanges, Panel
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-08-12

Componentes relacionados

Amphenol IndustrialPT02A-18-32PW
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
ITT / CannonKPTC2E18-32PFMA
Conn Circular PIN 32 POS Solder ST Panel Mount 32 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-16-26S(SR)
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialPT02E-16-26S(025)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-16-26S(025)
Connector MIL-DTL-26482 Circular Receptacle 26 Position Socket Solder Straight Box Mount

Descripciones

Descripciones de Eaton MS3112E18-32SX suministradas por sus distribuidores.

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 32 POS Solder ST Flange Mount 32 Terminal 1 Port
851 32C 32#20 Skt Recp |Souriau-Sunbank/eaton MS3112E18-32SX
CONN RCPT FMALE 32P GOLD SLD CUP
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MS3112E1832SX