Eaton D38999/24WC4SN

MIL Series Connector, 4 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
$ 31.81
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton D38999/24WC4SN.

IHS

Datasheet152 páginasHace 6 años
Datasheet152 páginasHace 8 años

Farnell

Newark

Historial de existencias

Tendencia de 3 meses:
-18.02%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 31.81
$ 242.225
Stock
1,769
208
Authorized Distributors
6
4
Gender
Female
Female
Number of Positions
4
4
Mount
Bulkhead, Front Side Nut, Panel
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
1.8 kV
850 V
Current Rating
13 A
13 A

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 5 years ago)

Componentes relacionados

Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 4 Contacts
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port Automotive
Amphenol85-68218-10S
Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port
Amphenol Industrial97-4102A-18-4S
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Descripciones

Descripciones de Eaton D38999/24WC4SN suministradas por sus distribuidores.

MIL Series Connector, 4 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Connector, Receptacle Threaded Jam Nut, Size 13,Crimp Sockets Contacts, Series III
Aluminium jam nut receptacle, Olive Drab Cadmium plating, with female contacts
Souriau SCT
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Connector |Souriau-Sunbank/eaton D38999/24WC4SN
CONN RCPT FMALE 4POS GOLD CRIMP
CIRCULAR CONNECTOR, RCPT, 13-4, JAM NUT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: T
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D3899924WC4SN