Eaton D38999/20WB2PN

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 35.68
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton D38999/20WB2PN.

IHS

Datasheet152 páginasHace 6 años
Datasheet152 páginasHace 8 años

element14 APAC

Farnell

Historial de existencias

Tendencia de 3 meses:
-38.33%

Componentes alternativos

Price @ 1000
$ 35.68
$ 102
$ 102
Stock
1,495
1,647
1,647
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
2
2
2
Mount
Flanges, Panel
Wall
Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
1.8 kV
850 V
850 V
Current Rating
13 A
13 A
13 A

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 5 years ago)

Componentes relacionados

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24MB2SA
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
Amphenol AerospaceM83723/82R1020N
Conn MIL-C-83723 Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Amphenol AerospaceM83723/83R1020N
Conn MIL-C-83723 Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port

Descripciones

Descripciones de Eaton D38999/20WB2PN suministradas por sus distribuidores.

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 2 POS Crimp ST Flange Mount 2 Terminal 1 Port
Aluminium square flange receptacle, Olive Drab Cadmium plating, with male contacts
Souriau SCT
Male Pins,Receptacle,Threaded 2pin Aluminum 13A , , 31.5mm*26.2mm
CIRCULAR CONN, RCPT, 11-2, WALL MOUNT
CONN RCPT MALE 2POS GOLD CRIMP
CIRCULAR CONN, RCPT, 11-2, WALL MOUNT; Military Specification:MIL-DTL-38999 Series III; Product Range:D38999/20 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:2Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D3899920WB2PN