Eaton D38999/20FC4PA

MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 40.11
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton D38999/20FC4PA.

IHS

Datasheet152 páginasHace 6 años
Datasheet152 páginasHace 8 años

Farnell

Historial de existencias

Tendencia de 3 meses:
+32.04%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 40.11
$ 73.58
Stock
1,066
867
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
4
4
Mount
Flanges, Panel
Flanges, Panel, Wall
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
13 A
13 A

Cadena de suministros

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Componentes relacionados

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Jam Nut Receptacle, 4 Contacts
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle

Descripciones

Descripciones de Eaton D38999/20FC4PA suministradas por sus distribuidores.

MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Connector, squareflangereceptacle, Nickelplating, withmalecontacts, Sz-13
Nickel Military MIL-DTL-38999Series III Non-RoHS Compliant Nickel Circular Connector 200C 13A 50.0muin 1.27mum
Aluminium square flange receptacle, Nickel plating, with male contacts
Souriau SCT
Male Pins,Receptacle,Threaded 4pin Aluminum 13A , 31.5mm*28.6mm
8D 4C 4#16 Pin Recp |Souriau-Sunbank/eaton D38999/20FC4PA
CONN RCPT MALE 4POS GOLD CRIMP
CIRCULAR CONN, RCPT, 13-4, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Thr
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D3899920FC4PA