Schurter PFRA.010

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bulk Automotive
$ 0.421
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter PFRA.010.

IHS

Datasheet6 páginasHace 4 años

Burklin Elektronik

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-14.80%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 0.421
$ 0.174
$ 0.174
Stock
22,750
646,847
646,847
Authorized Distributors
6
6
6
Hold Current
100 mA
100 mA
100 mA
Trip Current
200 mA
200 mA
200 mA
Max Voltage Rating (DC)
60 V
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
2.5 Ω
2.5 Ω
2.5 Ω
Time to Trip
4 s
4 s
4 s

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

Littelfuse60R010XPR
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag Automotive
TE ConnectivityTRF250-080U-2
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 0.6W 4s 14Ohm Radial 4.8 X 3.8mm T/R
Radial Lead Resettable Fuses 60Volts 40Amps
TE ConnectivityTRF250-080T
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 0.6W 4s 15Ohm Radial 5.8 X 4.6mm Bag
Bel Fuse0ZCJ0010FF2E
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric)

Descripciones

Descripciones de Schurter PFRA.010 suministradas por sus distribuidores.

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bulk Automotive
Radial Resettable Fuse, PPTC, PFRA, 60 VDC, 100 mA, 200 mA, 4 s, Round
PTC Resettable Fuse, 2.5ohm, Through Hole Mount
FUSE RESETTABLE 40A DIMS 7.4X3.1X12.7MM RADIAL 60VDC PCB PFRA SERIES
PTC RESETTABLE FUSE, 0.1A, 60VDC, TH
Pfra Ptc Fuse Tht 100 Ma/Plastic Bag |Schurter PFRA.010
Resettable Fuses - PPTC PTC 60V I hold 0.1
PTC RESETTABLE FUSE, 0.1A, 60VDC, TH; Thermistor Mounting: Through Hole; Product Range: PFRA Series; Holding Current: 100mA; Tripping Current: 200mA; Voltage Rating: 60VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets